TE Connectivity / Measurement Specialties TSD305-1SL10 Digital Temperature Sensor
TE Connectivity's (TE) Measurement Specialties TSD305-1SL10 Digital Temperature Sensor is a contactless temperature measurement system in a TO5 package. The TSD305-1SL10 temperature sensor includes an infrared sensor (thermopile) and a sensor signal conditioner and features a 0°C to +300°C measurement range. Users can interface the TE Measurement Specialties TSD305-1SL10 Digital Temperature Sensor to any microcontroller by an I2C interface. The TSD305-1SL10 is ideal for contactless temperature measurement, climate control, industrial process control, and household applications.Features
- 0°C to +300°C measurement ranges
- Small size
- Small field of view available
- Up to ±1°C accuracy
- I2C Interface
- Low current consumption
- -10°C to +85°C operating temperature range
Applications
- Contactless temperature measurement
- Climate control
- Industrial process control
- Household applications
Yayınlandı: 2019-02-11
| Güncellenmiş: 2023-10-17