TE Connectivity U5601 Wireless Pressure Transducer

TE Connectivity's (TE) U5601 Wireless Pressure Transducers provide BLE 4.2 communications supporting beaconing and connected modes. They have a digital resolution of 24 bits (pressure) and 16 bits (temperature), and have battery monitoring. Data updates are programmable via an app. These transducers have several threaded port options (male and female) and replaceable coll cell batteries. These pressure transducers can also provide temperature data. TE U5601 Wireless Pressure Transducers are ideal for measuring liquid levels and liquid flow rates in industrial, commercial, and hazardous locations.

Features

  • BLE 4.2 communications supporting beaconing and connected modes
  • 24-bit (pressure) or 16-bit (temperature) digital resolution
  • battery monitoring
  • Data updates are programmable via an app
  • Several threaded port options (male and female)
  • Replaceable coll cell batteries
  • Can provide temperature data
  • Class1-Div1 certified (FM, ATEX)
  • U/M5601 Wireless BLUETOOTH® Pressure Transducer
    • Wireless pressure sensor
    • 5kPSI to 10kPSI pressure range
  • D5601 Differential Wireless BLUETOOTH Pressure Transducer
    • True wet/wet wireless differential pressure sensor
    • 5PSI to 500PSI pressure range

Applications

  • Measuring liquid levels and liquid flow rates
    • Industrial
      • Oil and gas
      • Orifice fluid flow meter
      • Liquid levels in tanks
    • Commercial
    • Hazardous locations

Videos

Yayınlandı: 2023-05-25 | Güncellenmiş: 2024-01-30