TE Connectivity VITA 62 MULTI-BEAM XLE Power Connectors

TE Connectivity MULTI-BEAM XLE power connector is specified for the VPX VITA 62 power supply standard and offers 50A and 20A contacts. TE VITA 62 MULTI-BEAM XLE connectors offer a slimmer housing design that reduces the overall PCB footprint. This TE XLE power connector series also offers the option of using a low-power Universal Power Module (UPM) contact. The new contact and housing design allows more power in the same footprint, over 40% more current in the same space.

Features

  • 6-beam power contact offers up to 75A current rating and delivers more than 200A/linear inch
  • 25A low-power contact occupies 50% less PCB space than MULTI-BEAM XL power contacts
  • Slim guide sockets reduce the overall PCB footprint
  • Vented housing allows for better heat dissipation
  • Hot-plug capable
Yayınlandı: 2017-03-31 | Güncellenmiş: 2025-03-03