TE Connectivity VITA 67 RF Modules

TE Connectivity's VITA 67 RF Modules are modular systems designed to allow backplane/daughtercard multi-contact mating within a robust platform. These VITA 67 modules withstand the mechanical rigors of military and aerospace applications. VITA 67.1 is a half width module with four RF contacts, VITA 67.2 is a full width module which fits eight RF contacts into the space occupied by a single VITA 46 VPX signal module.​ TE VITA 67 standard requirement is a frequency range of DC to 26.5GHz.

Features

  • More Choice
    • Modular design with 4- or 8-position modules for application-specific configuration
    • Modules available in stainless steel and aluminum
    • Float-mounted jack maintains positive RF connection
  • Versatile
    • Supports 0.80” card pitch
    • .240” center-to-center contact spacing
    • RF contacts are available for a variety of cables
  • Robust
    • SMPM-based contact performance to 40GHz
    • Excellent channel-to-channel isolation
    • Higher packaging density saves space and weight
Yayınlandı: 2017-03-31 | Güncellenmiş: 2025-03-03