TE Connectivity / Corcom RPQ Line Reactors
TE Connectivity's (TE) / Corcom RPQ Line Reactors are designed to help protect AC/DC motor drives from power line disturbances and line-side disruptions while providing a solution to harmonic distortion issues and power disturbances to variable frequency drives (VFD). High-performance line reactors with copper winding deliver low losses to power harmonics mitigation solutions to motor drive OEMs. TE offers single-phase and three-phase RPQ line reactors. The single-phase provides a rating from 2A up to 1000A with a max voltage of 250V. The three-phase line reactors offer a rating from 1.76A to 1010A for a 50/60Hz network max of 480V. Typical applications for TE / Corcom RPQ Line Reactors include AC/DC drives, servo systems, industrial machinery, uninterruptible power supplies (UPS), and more.Features
- Copper windings provide high conductivity and cost-effectiveness
- Protection of motor drive electronics
- Limitations of inrush currents
- Improvement of true power factor
- Prevention from nuisance tripping caused by power line voltage spikes
- Reduce power distortion and low ripple
- Complies with industry standards
- Impedance at 4%
Applications
- AC/DC drives
- Servo systems
- Industrial machinery
- UPS
- Power conversion systems and rectifiers
- Motion and drives
- Automation controls
- Battery energy storage systems (BESS) and electric vehicle (EV) charging infrastructure
- Power quality
- Various adjustable speed drive systems
- Harmonic reduction
- Process automation equipment
Videos
Yayınlandı: 2023-03-21
| Güncellenmiş: 2024-01-30