TE Connectivity / DEUTSCH HDP20 Connectors
TE Connectivity's (TE) / DEUTSCH HDP20 connectors are heavy-duty rated, environmentally sealed, composite shell, multi-pin connectors. The composite thermoplastic shell is suited for applications where chemicals can damage a connector housing. The TE DEUTSCH HDP20 connector series features quick connect-disconnect bayonet coupling, single-hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.Features
- Accepts contact sizes 4 (100A), 8 (60A), 12 (25A), 16 (13A), and 20 (7.5A)
- 22AWG to 4AWG wire size
- In-line or flange mount
- Circular, thermoplastic housing
- Coupling ring for mating
- 2, 6, 7, 8, 9, 14, 16, 18, 19, 20, 21, 23, 29, 31, 33, 35, and 47 cavity arrangements
Specifications
- -55°C to +125°C operating temperature range
- No electrical or mechanical defects after 100 cycles of engagement and disengagement
- No unlocking or unmating and exhibits no mechanical or physical damage after sinusoidal vibration levels of 20Gs at 10 to 2000Hz in each of 3 mutually perpendicular planes, no electrical discontinuities longer than 1ms
- 1000MΩ minimum insulation resistance at +25°C
- Shows no damage when exposed to most fluids used in industrial applications
- Properly wired and mated connections will withstand immersion under 3ft of water without loss of electronic qualities or leakage
- <2mA current leakage at 1500VAC
- No cracking, chipping, or leaking after 20 test cycles from -55°C to +125°C
Additional Resources
Yayınlandı: 2016-08-09
| Güncellenmiş: 2025-05-09