TE Connectivity Mil-Spec Connectors

TE Connectivity's (TE) Mil-Spec Connectors are mil-spec qualified and designed for harsh environments of military ground, air, and sea applications. TE Connectivity offers a wide range of sizes, configurations, materials, and finishes to meet virtually any need. Finishes range from the traditional olive drab cadmium to RoHS-compliant black zinc nickel and nickel PTFE. The circular I/O connectors are available in lightweight aluminum, even lighter-weight composites, and extra-sturdy stainless steel.

Features

  • Mil-spec qualified
  • Designed for harsh environments
  • Wide range of sizes, configurations, materials, and finishes

Applications

  • Military ground
  • Air
  • Sea
Yayınlandı: 2016-06-09 | Güncellenmiş: 2025-10-20