TE Connectivity ECK150/200/250 High-Voltage DC Contactors

TE Connectivity's (TE) ECK150/200/250 High-Voltage DC Contactors are designed for controlling new energy applications. These contactors are hermetically sealed with ceramic technology and enable high switching capability under 1000VDC. The ECK150/200/250 DC contactors feature a built-in PWM economizer with a hold power of 1.7W, low coil power consumption, high reliability in the sealing, and optional auxiliary contact. These TE contactors comply with the DC-1 utilization category in IEC60947-4-1. Typical applications include DC charging stations, electric vehicles, AGVs, electric forklifts, energy storage systems, and photovoltaic inverters.

Features

  • Hermetically sealed with ceramic technology
  • Designed with a built-in economizer with 1.7W hold power
  • Up to 1000VDC switching voltage
  • High reliability in sealing
  • High performance in electrical endurance
  • Low coil power consumption
  • Small size for space savings
  • Smart monitoring for main contact status
  • Auxillary contact version available
  • Comply with the DC-1 utilization category in IEC60947-4-1
  • Approvals:
    • CCC: 2022960304002220
    • CE: 724-00004
    • UL: E82292

Specifications

  • Electrical:
    • ECK150:
      • 150A, 450VDC, and 6000 cycles
      • 150A, 1000VDC, and 1000 cycles
    • ECK200:
      • 200A, 450VDC, and 6000 cycles
      • 200A, 1000VDC, and 1000 cycles
    • ECK250:
      • 300A, 1000VDC, and continuous carry
      • 250A, 450VDC, and 6000 cycles
      • 250A, 800VDC, and 1000 cycles
      • 200A, 1000VDC, and 1000 cycles
      • 250A, 1000VDC, and 400 cycles
  • Mechanical:
    • Bottom mounted by flanged cover
    • Lead wire length customize option available
    • 80.4mm x 52.8mm x 73mm dimensions

Applications

  • DC charging stations
  • Electric vehicles
  • AGVs
  • Electric forklifts
  • Energy storage systems
  • Photovoltaic inverters

Circuit Diagram

TE Connectivity ECK150/200/250 High-Voltage DC Contactors
Yayınlandı: 2022-11-18 | Güncellenmiş: 2024-02-23