TE Connectivity / Corcom EVX High Voltage DC EMI Filters
TE Connectivity's (TE) / Corcom EVX High Voltage DC EMI Filters are designed to handle high power from 75kW to 2.4MW fast chargers and offer three high voltage levels: 500V, 1000V, and 1500V. These filters feature four high attenuation performance levels: standard with or without GND caps, medium, and high performance. EVX series filters provide performance options with different GND capacitors and have a small footprint achieved by their compact design, ensuring easy installation. TE / Corcom EVX High Voltage DC EMI Filters provide EMI attenuation for electrical vehicle (EV) charging applications and meet EV conductive charging system standard IEC/EN 61851-23.Features
- Designed to handle high power from 75kW to 2.4Mw fast chargers
- State-of-the-art design with three high-voltage levels
- Four high attenuation performance levels
- Levels of EMI protection
- Performance options with different GND capacitors
- Small footprint with compact design
Applications
- Level 3 and higher EV fast charging
- Battery Energy Storage Solution (BESS)
- Solar power converter systems
- Power conversion systems
Specifications
- 150A to 1600A rated current
- Meets IEC/EN 61851-23 standard
- Meets UL 2202 EV charging system equipment
- 500V, 1000V, and 1500V voltage levels
- 500VDC rated voltage
- 2000nF maximum total capacitance
- -40°C to +100°C operating temperature range
Additional Resources
Yayınlandı: 2023-07-24
| Güncellenmiş: 2024-04-18