TE Connectivity FAKRA Automotive Connector System

TE Connectivity's (TE) FAKRA Automotive Connector System offers an 800VAC voltage rating, 1A current, 50Ω impedance, and a frequency range of DC up to 6GHz. This comprehensive connector system is fully compatible and designed based on the requirements of the FAKRA RF and USCAR standards. These FAKRA connectors include RF cable assemblies, terminals, and housings. TE FAKRA Connector System is ideal for automotive applications.

Features

  • 800VAC voltage rating
  • 1A maximum current rating
  • 50Ω characteristic impedance
  • DC up to 6GHz frequency range
  • -40°C to +100°C operating temperature range

Applications

  • 4KADCAM
  • Night vision
  • e-Mirror
  • Lane assist
  • Front-view cameras
  • Interior cameras
  • Surrounding cameras
  • Rear-view cameras
Yayınlandı: 2020-05-20 | Güncellenmiş: 2025-11-17