TE Connectivity FFC & FPC Connectors

TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.

Features

  • FFC Series
    • High-speed sequential application of multiple-crimp contacts for the lowest applied cost
    • UL recognized, component program, File No. E28476
    • Low profile
    • Single- or double-row housings, plain or latch versions
    • Pin, receptacle, card edge, or solder tab contacts
    • Capable of mixing FFC cable and round wire contacts in the same housing
  • FPC Series
    • Uses FPC / FFC cables
    • Variety of centerline spacing options
    • Available in SMT and TH PCB termination
    • Solder pads and kinked legs for PCB retention
    • Cost-effective solution that requires no tooling
    • Low profile

Applications

  • PCs
  • Consumer electronics
  • Smartphones and mobile phones
  • Cameras
Yayınlandı: 2014-12-04 | Güncellenmiş: 2026-01-12