TE Connectivity Gen50 Connector System
TE Connectivity's (TE) Gen50 Connector System is designed to provide a safer, greener, and smarter solution while satisfying USCAR-2 mechanical and environmental requirements for 0.50mm systems. The Generation 50 portfolio features both size and weight savings to support designing, planning, or producing products where components that weigh less and take up less space can be beneficial. This connector system uses robust technology with an unsealed, clean body design and anti-stubbing terminal beam geometry that lowers the risk of terminal push-out and offers excellent insertion and stress distribution. TE Gen50 Connector System is ideal for a comprehensive range of automotive applications, including infotainment, advanced driver assistance systems (ADAS), body and chassis, powertrains, safety and security, battery management systems (BMS), and HVAC.Features
- Common
- Satisfies USCAR-2 environmental and mechanical requirements for 0.50mm systems
- Supports designing, planning, and producing products where components that weigh less and take up less space can provide advantages
- Robust technology
- Unsealed clean body design
- Design helps eliminate risk of terminal push-out
- Excellent insertion and stress distribution
- Terminals
- 0.35mm2 to 0.13mm2 wire size range
- Anti-stubbing beam geometry
- Multiple mating contact points
- Orientation and retention features
- 3-wire barrel serrations for flexibility
- Terminal push-out prevention
- Optimized insertion and stress distribution
- Extra throw independent secondary lock (ISL)
- Maximum wire oxide disruption
- Kojiri design for secure mating
- Headers
- Surface-mount technology
- SMT coplanarity
- Press-fit pin technology (NanoMultispring)
- Up to 49% PCB footprint reduction
- Reverse board processing
- Easy solder joint inspection
- Minimizes connector assembly tolerances
- Connectors (plugs)
- Everything molded in same plastic
- Robust anti-scooping features
- Preset independent secondary lock (ISL)
- Loud audible click during mating
- Anti-stubbing system prevents risk of terminal push-out during mating
- Header pin damage protection
- Shipment and handling damage prevention
- Fully mated operator feedback
- Meets USCAR specification for serviceability
- Optional connector position assurance (CPA)
Applications
- Body and chassis
- Steering cable assemblies
- Auxiliary modules
- Door cable assemblies
- Lighting
- Internal control units
- Body/door control modules
- Main/door harnesses
- RF hub and gateway modules
- Infotainment and interior
- Roof/visor/lighting harnesses
- Power seat motor connectors
- Power lift gates
- Humidity sensor connectors
- Radio
- Infotainment displays
- HVAC
- Control units
- Aggregates harnesses
- HV heaters
- Climate control modules
- Batteries (HV/LV) and BMS
- Powertrain
- Engine harnesses
- E-machine harnesses
- Gearbox harnesses
- ADAS
- 4KADCAM
- Antenna and cameras
- High-speed data
- Night vision
- Mirrors
- Surround view
- Lane assist
- Safety and security
- Brake system harnesses
- Airbag harnesses
- Pedestrian harnesses
- Electronic power steering
- Instrument cluster hazard switches
- Airbags
- Anti-lock braking controllers
- Vehicle stability sensors
Side Views
Yayınlandı: 2025-07-30
| Güncellenmiş: 2025-08-12