TE Connectivity / DEUTSCH HD30 Connectors

TE Connectivity's (TE) / DEUTSCH HD30 series connectors are constructed from a metal shell developed to meet the needs of heavy-duty equipment and transportation industries. These TE DEUTSCH connectors offer a rating immersion of IP68 and an operating temperature range of -55°C to +125°C. Additional HD30 features include quick connect/disconnect bayonet coupling, single-hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.

Features

  • No damage when exposed to most fluids used in industrial applications
  • Properly wired and mated connections withstand immersion under 3ft of water without loss of electronic qualities or leakage
  • No cracking, chipping, or leaking after 20 test cycles from -55°C to +125°C
  • No electrical or mechanical defects after 100 cycles of engagement and disengagement

Specifications

  • Accepts contact sizes 4 (100A), 8 (60A), 12 (25A), 16 (13A), and 20 (7.5A)
  • 22AWG to 6AWG wire range
  • In-line or flange mount
  • Circular, aluminum housing
  • Coupling ring for mating
  • 2 to 47 cavity arrangements
  • <2mA current leakage at 1500VAC
  • 1000MΩ minimum insulation resistance at +25°C
  • IP68 rating immersion
  • -55°C to +125°C operating temperature range
Yayınlandı: 2016-08-09 | Güncellenmiş: 2026-01-12