TE Connectivity HDC H3A TIC LOQ Connector System

TE Connectivity's (TE) HDC H3A TIC LOQ Connector System provides operator-friendly locking connectors. The H3A TIC-LOQ Housing automatically mates with H3A Hoods. This time-saving TE connector system is compatible with standard HDC HQ Inserts. The high-density design with 32 contacts in the insert provides space-saving in various applications. The HDC H3A TIC LOQ Connector System is ideal for robotics, semiconductors, machinery, and industrial automation.

Features

  • H3A TIC-LOQ housing
    • Automatic locking
    • Mates in 2s
    • Easy mating in narrow spaces
    • Compatible with standard HDC HQ inserts
  • H3A INSERT HQ-D-032
    • High density
    • Stamping contact (HD-1 Dynamic)
    • Reuse hand tool and applicator of Dynamic
    • Four codings available

Applications

  • Warehouse automation
  • Semiconductors
  • Machinery
  • Robotics

Specifications

  • 2.2A rated current
  • 32V rated voltage
  • 0.8kV impulse voltage
  • Pollution degree 3
  • -40°C to +125°C operating temperature range
  • IP65 (mated) degree of protection
  • 100 mating cycles (H3A TIC-LOQ housing)
  • 500 mating cycles (HQ-D-032 insert)

Locking System Comparison

Infographic - TE Connectivity HDC H3A TIC LOQ Connector System
Yayınlandı: 2025-04-11 | Güncellenmiş: 2025-04-15