TE Connectivity / Holsworthy CRGCQ AEC-Q200 Thick Film Chip Resistors
TE Connectivity's (TE) Holsworthy CRGCQ SMD AEC-Q200 Compliant Thick Film Chip Resistors are small and lightweight resistors in seven different packages (0402, 0603, 0805, 1206, 1210, 2010, 2512). TE's CRGCQ Chip Resistors feature 0.0625W to 1W power rating at 70°C and 1A or 2A jumper-rated current. The series offers a 50V to 200V maximum working voltage and operates over a -55°C to +155°C temperature range. CRGCQ is suitable for wave and reflow soldering techniques.Features
- Small and lightweight
- Suitable for both wave and reflow soldering techniques
- Supplied on tape
- AEC-Q200 compliant
- Seven different package sizes (0402, 0603, 0805, 1206, 1210, 2010, 2512)
- Terminal finish matte tin (Sn) over nickel (Ni)
Specifications
- 0.0625W to 1W power rating at +70°C
- 1A to 2A jumper rated current
- 2A to 10A maximum jumper current
- 50V to 200V maximum working voltage
- 100V to 500V maximum overload voltage
- 100V to 500V dielectric withstand voltage
- <50mΩ jumper resistance
- -55°C ~ +155°C temperature range
- 70°C ambient temperature
Dimensions
Construction
Yayınlandı: 2018-06-11
| Güncellenmiş: 2025-09-24