TE Connectivity / Holsworthy CRGP Precision Pulse Thick Film Chip Resistors
TE Connectivity's (TE) Holsworthy CRGP Precision Pulse Thick Film Chip Resistors are pulse-rated resistors in seven different package sizes. TE Connectivity's Holsworthy CRGP Resistors are small and lightweight and operate over a -55°C to +155°C temperature range. TE's CRGP Resistors provide a 0.125W to 2W power rating (at +70°C) and a 50V to 500V maximum working voltage. The series is suitable for wave and reflow soldering and is ideal for use in a wide range of applications.Features
- Small and lightweight
- Suitable for both wave and reflow soldering techniques
- Supplied on tape
- Pulse rated
- Seven different package sizes
- Terminal finish matte tin (Sn) over nickel (Ni)
Specifications
- -55°C to +155°C operating temperature range
- 0.125W to 2W power rating (at +70°C)
- 50V to 500V maximum working voltage
- 100V to 1000V maximum overload voltage
- 100V to 500V dielectric withstand voltage
Construction
Yayınlandı: 2018-06-01
| Güncellenmiş: 2025-09-24