TE Connectivity / Holsworthy RN73 High Precision Resistors
TE Connectivity / Holsworthy RN73 High Precision Resistors are stable precision chip resistors offering a range of various power dissipation relating to chip size, TCRs down to 5ppm/°C and 10ppm/°C, and resistor tolerances to 0.1%. The components are produced with three sputtered layers to offer better performance. The RN73 resistors feature values restricted to the E96 grid and have accurate and uniform physical dimensions to facilitate placement. Ideal application includes communications, industrial controls, instrumentation, and medical.Features
- High precision, TCR 5ppm/°C and 10ppm/°C
- Tolerance down to 0.01%
- Thin film (nichrome)
- Terminal finish: electroplated 100% matte Sn
Applications
- Communications
- Industrial controls
- Instrumentation
- Medical
View Results ( 2832 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Direnç | Voltaj Derecesi |
|---|---|---|---|---|
| RN73C1E100RBTDF | ![]() |
İnce Film Dirençleri - SMD RN 0402 1%00R 0.1% 10PPM | 100 Ohms | 50 V |
| RN73C1J2K43BTDF | ![]() |
İnce Film Dirençleri - SMD RN 0603 2K43 0.1% 10PPM | 2.43 kOhms | 100 V |
| RN73C2A40K2BTD | ![]() |
İnce Film Dirençleri - SMD RN 0805 40K2 0.1% 10PPM 5KRL | 40.2 kOhms | 200 V |
| RN73C2A5K62BTG | ![]() |
İnce Film Dirençleri - SMD RN 0805 5K62 0.1% 10PPM CUT LENGTH | 5.62 kOhms | 200 V |
| RN73C1E1K5BTD | ![]() |
İnce Film Dirençleri - SMD RN 0402 1%K5 0.1% 10PPM 5K RL | 1.5 kOhms | 25 V |
| RN73C1J5R11BTD | ![]() |
İnce Film Dirençleri - SMD RN 0603 5R11 0.1% 10PPM 5K RL | 5.11 Ohms | 50 V |
| RN73C2A100KBTG | ![]() |
İnce Film Dirençleri - SMD RN 0805 100K 0.1% 10PPM CUT LENGTH | 100 kOhms | 200 V |
| RN73C1E15KBTD | ![]() |
İnce Film Dirençleri - SMD RN 0402 1%5K 0.1% 10PPM 5K RL | 15 kOhms | 25 V |
| RN73C1J374KBTD | ![]() |
İnce Film Dirençleri - SMD RN 0603 374K 0.1% 10PPM 5K RL | 374 kOhms | 50 V |
| RN73C2A19K6BTD | ![]() |
İnce Film Dirençleri - SMD RN 0805 1%9K6 0.1% 10PPM 5KRL | 19.6 kOhms | 200 V |
Yayınlandı: 2010-02-10
| Güncellenmiş: 2025-09-24