TE Connectivity HPC 200A Connectors

TE Connectivity's (TE) HPC 200A Connectors help provide a high-safety and reliable Battery Energy Storage System (BESS) solution with a one-pole 200A/1500V high current connector. With one-piece molding contacts, TE's HPC 200A connectors provide excellent temperature rise control capability. HPC 200A connectors integrate an optional high-performance temperature sensor to enable a 24-hour system safety monitor. The smart locking system, with a 180° in-line design, provides 360° rotation and twelve angles of locking, each 30°. Quick lock and press-to-release functions enable convenient and fast assembly of large-volume connectors on site.

Features

  • Designed for BESS applications
  • One-piece contact ensures excellent temperature rise control
  • 360° rotation enables flexible cable assembly
  • 80° in-line locking and smart locking system enable simple field unlocking
  • Finger-proof feature prevents accidental finger touch for safety operations in the field
  • Integrated sensor secures intelligent safety monitoring
  • 12x angles locking, flexible direction selection, and fixed matching to prevent rotation
  • IP67 standard, designed for outdoor safety and dependability
  • To avoid incorrect plugging, 2x colors and visualization are applied

Applications

  • Battery energy storage systems (BESS)
  • Alternative energy
  • Solar arrays
  • Wind energy
  • Hydropower

Specifications

  • 1500V voltage
  • 200A current
  • Quick lock
  • PA66 materials
  • RoHS and REACH compliant

Benefits

Chart - TE Connectivity HPC 200A Connectors
Yayınlandı: 2023-08-01 | Güncellenmiş: 2024-08-08