From spark to recall
in 0.1 seconds
What every engineer needs to
know about A2L ignition hazards
The new reality
HVAC is going greener—with risk
- A2L refrigerants offer lower Global Warming Potential (GWP) but are mildly flammable
- New UL 60335-2-40 standards require components to not ignite in A2L environments
| Refrigerants Type | R-410a | R-22 | R-466a | R-32 | R-454b |
|---|---|---|---|---|---|
| Risk Potential | Non flammable | Non flammable | Non flammable | Mildly flammable | Mildly flammable |
| Ozone Depletion Potential (ODP) | 0 | .05 | 0 | 0 | 0 |
| GWP | 2,088 | 1,760 | 733 | 675 | 466 |
| Safety Classification (ASHRAE) | A1 | A1 | A1 | A2L | A2L |
| Blend Type | R-32/125 | Not a Blend | R-32/125/CF3I | Not a Blend | R-32/1234yf |
- Refrigerants Type: R-410a
- Risk Potential: Non flammable
- Ozone Depletion Potential (ODP): 0
- GWP: 2,088
- Safety Classification (ASHRAE): A1
- Blend Type: R-32/125
- Refrigerants Type: R-22
- Risk Potential: Non flammable
- Ozone Depletion Potential (ODP): .05
- GWP: 1,760
- Safety Classification (ASHRAE): A1
- Blend Type: Not a Blend
- Refrigerants Type: R-466a
- Risk Potential: Non flammable
- Ozone Depletion Potential (ODP): 0
- GWP: 733
- Safety Classification (ASHRAE): A1
- Blend Type: R-32/125/CF3I
- Refrigerants Type: R-32
- Risk Potential: Mildly flammable
- Ozone Depletion Potential (ODP): 0
- GWP: 675
- Safety Classification (ASHRAE): A2L
- Blend Type: Not a Blend
- Refrigerants Type: R-454b
- Risk Potential: Mildly flammable
- Ozone Depletion Potential (ODP): 0
- GWP: 466
- Safety Classification (ASHRAE): A2L
- Blend Type: R-32/1234yf
How ignition happens
Even low-energy events can trigger ignition
- Contact arcs during switching can ignite leaked refrigerant
- Hot spots & flammable housing materials add to the danger
- One spark = equipment failure, fire, or injury
UL tested for safety
For certification, relays must:
- Pass leak ignition testing (operate in A2L environment without ignition)
- Contain all arcs inside sealed housings
- Use flame-resistant materials that self-extinguish
Cost of getting it wrong
- In 2023, more than 60,000 HVAC units recalled for fire risk.*
- No UL listing = No market access
- Failed safety testing leads to redesigns, delays, & compliance headaches
*Source: www.cpsc.gov
Certification isn’t easy
- 3 to 6 months of testing & paperwork
- Cost thousands per component
- Failure means lost time-to-market advantage
Certified relays ready to deploy
TE Connectivity’s A2L-Certified Relays are UL-tested and ready to go
- Skip additional end-product ignition testing
- Save time and cost in compliance
- Drop-in replacements for legacy footprints
IMB High Load Signal Relays »
SMD or THT, up to 400 VDC switching
T92 Two-Pole Power Relay »
Up to 50A, 277VAC switching capability
Schrack RT2 Power PCB Relays »
Switching up to 400VAC, 10 A
Türkiye