TE Connectivity / Kilovac

TE Connectivity / Kilovac offers relays and contactors known for their capabilities of high voltage switching. The Kilovac brand of products are regarded as the leading brand of products in the development of vacuum and pressurized high voltage relays and contactors.

Features of TE Connectivity / Kilovac products include:

  • Small size and weight for given power rating.
  • Low and stable contact resistance over relay life.
  • Ability to interrupt DC loads.
  • High resistance to shock, vibration and temperature extremes.
  • Fast operating times.
  • "Bounceless" operation in many applications.
  • Usable in RF devices

Kilovac brand relays are designed and manufactured to rigorous in-house requirements in addition to various industry standards. These standards include:

  • ISO 9001 registered facility
  • QS-9000 registered facility
  • MIL-I-45208
  • MIL-R-83725
  • MIL-R-6106
  • SAE ARD 50031

Öne Çıkan Ürünler TE Connectivity / Kilovac

EV210 Yüksek Gerilim Kontaktörleri

EV210 Yüksek Gerilim Kontaktörleri

Designed for control in new energy applications, providing high switching capability up to 1500VDC.

CAP120R Yüksek Gerilim Mandallı Kontaktör

CAP120R Yüksek Gerilim Mandallı Kontaktör

Son derece küçük ve hafif, gerilim ve akım değerlerine bağlı mandallı kontaktör.

EV202 Contactor

EV202 Contactor

2-pole single-throw contactor with 400VDC and 350A per pole.

1000A/1000V (K1K) Contactor

1000A/1000V (K1K) Contactor

1000V/1000A carry/break contactor for Li-Ion battery applications.