TE Connectivity L000644 NFC Antenna

TE Connectivity's (TE) L000644 NFC Antenna comes with a 100mm twisted pair 28AWG cable with an HRS connector for installation flexibility. This antenna is designed for high-performance two-way read/write operations at 13.56MHz and is supplied with adhesive backing for ease of installation. The L000644 antenna can be mounted inside a plastic device enclosure or on an internal battery. TE L000644 NFC Antenna has a reading distance of 88mm and dimensions of 70mm x 20mm x 0.15mm.

Features

  • Universal antenna module assembly
  • Low profile
  • Flexible embedded antenna
  • Higher reading distance
  • Peel-and-stick adhesive application
  • 100mm or custom twisted pair pigtail with HRS connector

Applications

  • Point-of-sale systems
  • Payment terminals
  • Digital ordering systems
  • Ticketing machines
  • Entry and access control systems
  • Data exchange systems
  • Quick-service restaurants

Specifications

  • 13.56MHz frequency range
  • 2µH self-inductance rating
  • 88mm reading distance
  • 70mm x 20mm x 0.15mm dimensions
  • -40°C to +85°C operating temperature range
Yayınlandı: 2024-01-04 | Güncellenmiş: 2024-01-12