TE Connectivity 5G Phantom No Ground Plane Required Antennas

TE Connectivity's (TE) 5G Phantom No Ground Plane Required Antennas cover either 617MHz to 7125MHz or 698MHz to 7125MHz frequency bands in a ground plane independent format. These antennas offer global cellular coverage without needing a fixed ground plane, even for regions where the lower 600MHz band is required. Tamper-resistant installation is achieved due to the direct-mount, threaded stud design with superior quality and the integrated N-female connector. The direct coaxial connection provides consistent performance, even at higher frequencies, avoiding performance losses of other mounting methods. TE 5G Phantom No Ground Plane Required Antennas are suitable for IoT, freight and transportation environments, and public safety applications.

Features

  • Global cellular coverage
  • Minimum gain ripple around the horizon
  • Uniform azimuth patterns, reducing the chance of signal dropouts
  • Rugged, robust construction
  • Tamper-resistant
  • Excellent consistency with minimal shifting gain

Applications

  • IoT
  • Public safety
  • Freight
  • Transportation
  • Smart lockers
  • Smart storage
  • Smart metering

Specifications

  • Frequency bands
    • 617MHz to 7125MHz
    • 698MHz to 7125MHz
  • 0.2dBi to 8.6dBi average peak gain range
  • Up to 96% average efficiency
  • 360° omnidirectional azimuth beamwidth
  • Vertical polarization
  • 50Ω impedance rating
  • Type N female connector
  • IP67-rated enclosure
  • UL 94-V0 flammability rating
  • -40°C to +85°C operating temperature range
Yayınlandı: 2023-03-14 | Güncellenmiş: 2025-06-05