TE Connectivity LUMAWISE N ANSI C136.10 Receptacle Assembly
TE Connectivity's (TE) LUMAWISE Endurance N ANSI C136.10 Receptacle Assembly offers a 15A current rating, 480VAC/DC voltage rating, and up to three positions. This Receptacle Assembly features robust twist lock contacts for a reliable power interconnect and a rotatable receptacle that fully rotates up to 355°. ANSI C136.10 compliant receptacles provide a mechanical and electrical connection between an ANSI C136.10 compliant control and luminaire. TE Endurance N ANSI C136.10 Receptacle Assembly is ideal for roadway lighting, commercial outdoor lighting, and street and area lighting.Features
- Robust twist lock contacts for a reliable power interconnect
- Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
- Available with +105°C and +150°C rated wire insulation for varying temperature rated luminaires
- Rotatable receptacle fully rotates up to 355°
- Provides IP66 rating to the luminaire when mated with Endurance N control bases
Applications
- Street and area lighting
- Roadway lighting
- Commercial outdoor lighting
- Photo controls
Additional Resource
Yayınlandı: 2020-05-08
| Güncellenmiş: 2024-10-14