TE Connectivity LUMAWISE Motion Sensor

TE Connectivity's (TE) LUMAWISE Motion Sensor provides energy savings while still maintaining the safety and security of a well-lit area. The sensor offers a range of dimming, or even turning off a luminaire, to 100% brightness for two minutes when motion is detected. The LUMAWISE sensor fits into the Zhaga-D4i ecosystem and works as a standalone control device or in combination with a Zhaga-D4i photocell or communication node for greater levels of control. This sensor is a pluggable device with the standard Zhaga book 18 interface for easy upgrades. The one-handed, easy-under luminaire connection lets installers work below the luminaire, while masks are available to create self-defined detection zones. Ideal lighting applications for TE LUMAWISE Motion Sensor include streets, parks, recreational, walkways, stations, and high bay.

Features

  • Detects pedestrians, runners, and cyclists
  • Detected motion will cause a dimmed luminaire to brighten, enabling energy savings while enhancing safety and security of a well-lit area
  • Interoperability confirmed from Zhaga-D4i logo and certification
  • Compact design maintains aesthetics of modern-designed luminaires
  • One-handed, easy-under luminaire connection lets installers work below the luminaire
  • Masks available for self-defined detection zone

Applications

  • Street lighting
  • Park, recreational, and walkway lighting
  • Station lighting
  • High bay lighting

Specifications

  • 30m x 6m rectangular detection zone
  • Photocell function: 35lux on, 18lux off
  • 20% brightness for no motion, 100% brightness for motion
  • 2-minute "on" time
  • Works on poles from 5m to 8m high
  • Lighting control of driver from D4i communication protocol
  • Zhaga book 18 interface (4-position connection)
  • Zhaga-D4i Type B device
  • 6mA to 8mA average power consumption, 25mA on startup
  • Powered from D4i bus
  • IP68 and IK07 protection
  • 42mm height, 79.7mm diameter

Zhaga-D4i Certified

TE Connectivity LUMAWISE Motion Sensor
Yayınlandı: 2022-05-25 | Güncellenmiş: 2025-09-02