TE Connectivity LUMAWISE Motion Programmable Sensors

TE Connectivity's LUMAWISE Motion Programmable Sensors offer energy savings while maintaining the luminaire to full brightness for safety and security reasons. These compact modern sensors are interoperability guaranteed by the Zhaga-D4i logo and certification. The LUMAWISE programmable sensors work as a standalone control device or combine with a Zhaga-D4i photocell or communication node for greater control. These sensors feature a rolling calibration sequence to filter out reflected light from the luminaire and a Ø10m circular detection zone (@5m height). The programmable LUMAWISE motion sensors allow self-define parameters like brightness levels, on-time, and ambient light on and off levels. Typical applications include street lighting, park, recreational, and walkway lighting, cycleway station lighting, and high bay lighting.

Features

  • Powered from the DALI bus
  • Lighting control of the driver from the D4i communication protocol
  • Interoperability is guaranteed by the Zhaga-D4i logo and certification
  • Detected motion will cause dimmed luminaire to brighten, supporting energy savings while enhancing safety and security of lit areas
  • Rolling calibration sequence to filter out reflected light from the luminaire
  • One-handed, easy under-luminaire connection supports an installer to work below the luminaire
  • At ambient temperatures, greater than 32°C light output will be switched to 50% brightness
  • Compact design to keep the aesthetics of modern luminaires
  • IP66, IP68, and IK07 ratings

Applications

  • Street lighting
  • Park, recreational, and walkway lighting
  • Cycleways
  • Station lighting
  • High bay lighting

Specifications

  • 6mA to 8mA average power consumption, 25mA on startup
  • 30m x 6m rectangular detection zone (at 5m height)
  • Ø10m circular detection zone (at 5m height)
  • -40°C to 65°C operating temperature range
  • -40°C to 32°C functional detection temperature range
  • Zhaga-D4i type B device, with an application controller

Videos

Yayınlandı: 2024-02-15 | Güncellenmiş: 2025-01-30