TE Connectivity LUMAWISE Type Z50 LED Holders

TE Connectivity's (TE) LUMAWISE Type Z50 LED Holders are circular LED holders that provide quick and easy solderless connection to the 19mm x 24mm Nichia J Series COB. These holders allow direct attachment of Nichia J Series LEDs to the heat sink using standard screws. TE's LUMAWISE Type Z50 LED Holders reduce assembly costs and provide a quality solderless power connection, secure mechanical attachment, proper thermal hold-down forces, and a landing zone with attachment features for additional secondary optics. These LED holders are available in Zhaga profile and low-profile form factors.

Features

  • LED snap-in features simplify installation
  • Easy electrical, thermal, and optical connectivity
  • Enables constant thermal downforce
  • Built-in excess paste overflow feature
  • Provides specified and stable landing area for additional secondary optics
  • Poke-in wire connection eliminates soldering

Specifications

  • -40°C to +105°C operating temperature range
  • Uses a screw size of #4 or M3 for attachment
  • Poke-in style electrical contacts supporting 22AWG to 18AWG solid, fused, and standard wire
  • Enables compliance with Zhaga Book 3 standard
  • 5A current rating
  • 300VAC/DC maximum voltage rating (UL 1977) 
  • UL 1977 and CSA recognized component (cUR)
  • IEC 60838-2-2 (up to 60VDC maximum​)
  • High mechanical strength and heat resistance
  • UL 94V-0 flammability rating

Mechanical Drawing

Mechanical Drawing - TE Connectivity LUMAWISE Type Z50 LED Holders
Yayınlandı: 2015-11-19 | Güncellenmiş: 2025-05-08