TE Connectivity M12 X-Code Field-Installable Connectors
TE Connectivity's (TE) M12 X-Code Field-Installable (FI) Connectors make a Cat 6A connection termination error-free, tool-less, and faster than alternative standard data-connector solutions. TE M12 X-Code FI Connectors are designed to be easily installed in the field without the chance of dropping parts where they cannot be recovered. The cable leads can be stripped at arbitrary lengths (no measuring upfront required) and will be terminated for optimal performance by the TE lever technology combined with the automatic wire cut-off function integrated into the connector. This standardized tool-less connector series enables designers to speed up the cable and cable braid assembly time.Features
- Insulation Displacement Contacts (IDC)
- Automatic wire cut-off function integrated into the connector
- Tool-less assembly installation
- Speeds up to 10GB/s
Applications
- Programmable logic controllers
- Servo drives
- Industrial Ethernet switches
- Industrial wireless access points
- Industrial machinery
- Robotics
Specifications
- 4x2 pair, Cat 6A, 60V dielectric strength 1.5kVAC rms (50/60Hz) / 60s between shield and signal contacts, according to IEC 60512-2, test 4a
- PoE: IEEE 802.3at, see IEC TR 29125: currents up to 1A per pair (500mA per conductor) with all 4 pairs energized
- UL 94V-0 materials
- 100N integrated cable strain relief
- -40°C to +85°C operating temperature range
- >100 mating cycles
Videos
Exploded View
Yayınlandı: 2020-02-10
| Güncellenmiş: 2024-09-03