TE Connectivity MATEnet Automotive Ethernet Connectors

TE Connectivity's (TE) MATEnet Automotive Ethernet Connectors offer up to 10 positions and straight and right-angle mountings. These connectors transmit up to 1Gbps, according to IEEE 100BASE-T1 and 1000BASE-T1 standards, and are designed for harsh automotive environments. TE MATEnet Automotive Ethernet Connectors rely on automotive-grade, miniaturized, robust, and proven interconnection technology. The series is ideal for in-vehicle networks, advanced driver assistance systems (ADAS), and 360° surround-view cameras.

Features

  • Automotive-grade robustness - NanoMQS terminal system
  • High data rate
    • Applicable for up to 1Gbps
    • Up to 6Gbps with alternative technologies
  • IEEE conformance
    • 100BASE-T1 (100Mbps – IEEE802.3bw) and 1000BASE-T1 (1Gbps – IEEE802.3bp)
    • Up to 6Gbps with alternative technologies
  • Flexibility
    • Compatible with unshielded twisted pair (UTP) and shielded twisted pair (STP)
    • Cost-efficient – design and process aligned for automotive Ethernet needs
    • Provides a modular and scalable solution that fits automotive connectivity building blocks
  • Headers and Wire Housings, Tools, and Terminals

Applications

  • In-vehicle networks
  • ADAS
  • Radar/LiDAR
  • 360° surround view cameras
  • Onboard diagnostics (V2X technology)
Yayınlandı: 2020-05-18 | Güncellenmiş: 2025-11-17