TE Connectivity NTSEAL 48-Position Connectors

TE Connectivity's (TE) NTSEAL 48-Position Connectors feature an integrated locking lever that facilitates mating operation. These 48-position connectors provide flexible and robust wire-to-wire connectivity in a compact footprint. The series utilizes TE's DEUTSCH common contact system with size 16 and size 20 contacts for serviceable applications in harsh environments. NTSEAL operates over a -40°C to +125°C temperature range and can be used in trucks, buses, construction, agriculture, specialty vehicles, and more.

Features

  • Ensures easy installation with integrated locking lever designed for easier and faster mating/unmating operation
  • Facilitates signal and power in one connection with TE's DEUTSCH high-performance size 16 and 20 common contact system
  • Provides contact locking assurance with integrated terminal position assurance
  • Withstands extreme temperatures and engine-level vibrations with excellent sealing performance rated to IP67, IP68, and IP6K9K (with backshell)
  • Offers configuration flexibility where a connector can be used panel-mounted or in-line with a simple mounting clip
  • Helps ensure connector stays mated with integrated connector position assurance

Applications

  • Wire-to-wire
  • Panel/bulkhead mount
  • Engines
  • Chassis
  • After-treatment
  • Automation

Specifications

  • 12V or 24V operating voltage
  • 7.5A or 13A (+125°C) operating current
  • UL V-0 flammability rating
  • -40°C to +125°C operating temperature range

Key Industries

TE Connectivity NTSEAL 48-Position Connectors
Yayınlandı: 2022-05-06 | Güncellenmiş: 2025-05-09