TE Connectivity Push-Push Type SIM Card Connectors

TE Connectivity's (TE) Push-Push Type SIM Card Connectors feature a push-to-insert, push-to-eject mechanism to provide enhanced card handling for the end-user. This push-push function allows SIM card ejection by the connector itself and reduces the risk of inserting the card in the wrong direction. Dual slanted contacts provide strong mating force and avoid contact jam. These low-profile devices are ideal for placement under a battery cover or behind a door at the device exterior. TE Push-Push Type SIM Card Connectors are suitable for handsets, tablets, ultrabooks, laptops, personal GPS devices, and servers.

Features

  • Push-to-insert, push-to-eject mechanism provides enhanced card handling
  • Push-push function allows SIM card ejection by connector itself and reduces risk of inserting the card in the wrong direction
  • Dual slanted contacts provide strong mating force and avoid contact jam
  • Low profile
  • Ideal for placing under the battery cover or behind a door at the device exterior
  • Card detection switch available
  • Mini SIM / 2FF or Micro SIM / 3FF applicable SIM size, depending on model
  • 571-2822541-1 applies an anti-buckling feature to original connector

Applications

  • Handsets
  • Tablets
  • Ultrabooks
  • Laptops
  • Personal GPS
  • Servers
Yayınlandı: 2013-01-18 | Güncellenmiş: 2022-03-11