TE Connectivity Series 3 Power Density Connectors (CPC)
TE Connectivity's (TE) Series 3 Power Density Circular Plastic Connectors (CPC) are designed to accept Type XII power contacts, which carry up to 25A per contact. The contacts accommodate a wire size range of 16AWG to 10AWG (1.4mm2 to 5mm2). Higher current applications can use High Current Type XII contacts (screw-machined with Louvertac bands), which carry up to 60A per contact using 8AWG wire. TE Series 3 Power Density Circular Plastic Connectors are available in both standard and reverse sex connector arrangements with 3 and 7 positions.Features
- Accepts Type XII power contacts (stamped and formed), which carry up to 25A per contact
- Higher current applications can use High Current Type XII contacts (screw-machined with Louvertac bands), which carry up to 60A per contact using 8AWG wire
- Type XII contacts accommodate a wire size range of 16AWG to 10AWG (1.4mm2 to 5mm2)
- Available in both standard and reverse sex connector arrangements (3 and 7 positions)
Applications
- Industrial machinery
- Instrumentation
- Medical equipment
- Factory automation
- Robotics
- Motor vehicles
- Recreational vehicles
- Agricultural equipment
- Welding equipment
- HVAC
- Lighting
- Security
Connector Type
Additional Resouces
Yayınlandı: 2013-10-31
| Güncellenmiş: 2025-06-25