TE Connectivity Series 5 Power Sealable Connectors (CPC)

TE Connectivity's (TE) Series 5 Power Sealable Circular Plastic Connectors (CPC) features the performance of a POWERBAND contact, a high current contact available in configurations similar to TE Series 3 connectors. AMP POWERBAND contacts offer the electrical performance of the best Mil-Spec Size 8 screw-machined contacts with the cost-effectiveness and productivity of strip-fed, precision-formed contacts. Series 5 connectors are rated at 600VAC/VDC with 45A maximum in a single contact. They are environmentally sealable to IEC IP65 and IP67 specifications. TE Series 5 Power Sealable Connectors are available for free-hanging and panel-mount versions with one connector configuration containing three 0.125 POWERBAND contacts. Applications include industrial machinery, medical equipment, robotics, HVAC, and much more.

Features

  • Connector configuration contains three 0.125 POWERBAND contacts
  • Rated at 600VAC/VDC
  • 45A maximum in a single contact
  • Environmentally sealable to meet IEC IP65 and IP67 specifications
  • Available in size 17-3 reverse sex
  • Available for free-hanging and panel-mount applications

Applications

  • Industrial machinery
  • Instrumentation
  • Medical equipment
  • Factory automation
  • Robotics
  • Motor vehicles
  • Recreational vehicles
  • Agricultural equipment
  • Welding equipment
  • HVAC
  • Lighting
  • Security

Connector Type

TE Connectivity Series 5 Power Sealable Connectors (CPC)
Yayınlandı: 2013-10-31 | Güncellenmiş: 2025-06-25