TE Connectivity Series 6 Power & Signal Sealable Connectors (CPC)

TE Connectivity's (TE) Series 6 Power and Signal Combination Sealable Circular Plastic Connectors (CPC) combine the high current and environmental sealing capabilities of Series 5 connectors and POWERBAND contacts as well as the reliability of signal carrying, low current Type III+ contacts. TE Series 6 connectors use both Multimate Size 16 contacts and POWERBAND 50A contacts in the same housing. The series is offered in one connector configuration containing two 0.125 POWERBAND contacts and eight Type III+ signal pin and socket contacts. Applications include lighting, industrial machinery, instrumentation, medical equipment, agricultural equipment, robotics, and much more.

Features

  • Available in size 23-16 standard or reverse sex
    • 4 POWERBAND Contacts, 12 Type III+ Contacts
    • One-Piece, IP 67 rating
  • Available in size 17-10 reverse sex
    • 2 POWERBAND contacts, 8 Type III+ Contacts
    • Two-Piece, IP 65 rating
  • Accepts size 16 Multimate and POWERBAND contacts
  • Combines signal and coaxial circuit capabilities of Series 1 connectors with the power circuit capabilities of Series 5 connectors
  • Environmentally sealable to meet IEC IP65 and IP67 specifications

Applications

  • Industrial machinery
  • Instrumentation
  • Medical equipment
  • Factory automation
  • Robotics
  • Motor vehicles
  • Recreational vehicles
  • Agricultural equipment
  • Welding equipment
  • HVAC
  • Lighting
  • Security

Connector Type

TE Connectivity Series 6 Power & Signal Sealable Connectors (CPC)
Yayınlandı: 2013-10-31 | Güncellenmiş: 2025-06-25