TE Connectivity SFP56/QSFP56 Pluggable I/O Cable Assemblies

TE Connectivity's (TE) SFP56/QSFP56 Pluggable I/O Cable Assemblies are shielded Madison TurboTwin - round jacketed cable assemblies that support a 56Gbps data rate. These cable assemblies are compatible with QSFP+ cables and transceivers. TE SFP56/QSFP56 cable assemblies feature pluggable/direct attach cable assembly type, offering CL2 flammability rating and 100Ω impedance. These cable assemblies are ideal for switches, servers, routers, wireless base stations, and network interfaces.

Features

  • Pluggable/direct attach cable assembly type
  • Madison TurboTwin - round jacketed cable style
  • Signal integrity

Applications

  • Network interface
  • Switches
  • Servers
  • Routers
  • Wireless base stations
  • Test and measurement equipment

Specifications

  • 56Gbps data rate
  • CL2 flammability rating
  • 100Ω impedance
Yayınlandı: 2019-08-28 | Güncellenmiş: 2023-09-27