TE Connectivity SOLARLOK PV Edge Decentralized Junction Boxes
TE Connectivity’s (TE) SOLARLOK PV Edge Decentralized Junction Boxes use the edge as a relevant position for the mounting without hole drilling. Reliability is increased with no holes in the panels that can cause damage. The flaps (available in different shoulder heights) protect the foils and the user, so it is a pure IEC- and UL-approved 1500V solution. Due to the clamping and non-potted design, the installation is speedy, and no curing time delay applies. TE Connectivity’s SOLARLOK PV Edge Decentralized Junction Boxes are IP68 rated, providing waterproof protection at 1m for 24 hours.Features
- Quick installation time with a line and no potting necessary
- Reliability is increased with no holes in the panels that can cause damage
- Better heat transfer in case of shading with a diode in a separate compartment
- Reduce foil installation time with the lid and base angled (shaped) design
- Increase power handling by 2A with thermal pad design
- Available in E-W and N-S rail directions to cover all possible module layouts
- Provides waterproof protection and is rated IP68 (1m/24 hours)
- Use of vent for humidity control
- Includes integrated PV4-S interface into the junction box
Applications
- Building integrated photovoltaics (BIPV) panels
- Bifacial solar panels
- Half-cell solar panels
Specifications
- Rated current
- 15A (standard version)
- 17A special version)
- 1500VDC withstanding voltage
- -40°C to +115°C operating temperature range
- Polyphenyl ethers (PE) and Polystyrene (PS) cover and base housing materials
Yayınlandı: 2019-01-22
| Güncellenmiş: 2023-09-18