TE Connectivity Tool-less Receptacle Assembly & Gasket
TE Connectivity's (TE) Tool-less Receptacle Assembly and Gasket is ANSI C136.41 compliant and hand rotatable up to 355° degrees for outdoor luminaires. Outdoor luminaires require a NEMA-based socket, and the device offers a standard NEMA socket interface with a wide range of photo controls. TE Tool-less Receptacle Assembly and Gasket prevent wire tangling and/or stress inside the lighting fixture. The device allows hand assembly of the lighting fixture, making it easy to assemble without tools. Typical applications include street and area lighting, roadway, commercial outdoor lighting (parking lots and car dealerships), and photo controls.Features
- Allows installers to optimize the positioning of the photo control with 355° degree rotation
- Prevents wire tangling and/or stress inside the lighting fixture
- Hand assembly to the lighting fixture during manufacturing makes for ease of assembly without tools
- Simplifies rotation and reduces the installation time required to position the photo control
- IP55 rating to the luminaire when mated with Endurance N control bases
- Standard NEMA socket interface accepts a wide range of photo controls
Applications
- Street and area lighting
- Roadway
- Commercial outdoor lighting
- Photo controls
Specifications
- 15A maximum and 480VAC maximum power contacts
- 1.5A maximum and 30VDC signal contacts
- 12lbs pull force to lift and rotate the connector
- Conforms to dimensional requirements of ANSI C136.41-2013
- Available versions
- 5-position type with 3 power contacts + 2 dimming/signal contacts
- 7-position type with 3 power contacts + 4 dimming/signal contacts
Construction Overview
Additional Resource
Yayınlandı: 2020-06-10
| Güncellenmiş: 2024-10-14