TE Connectivity / Holsworthy Type RT73 AEC-Q200 Thick Film Precision Resistors

TE Connectivity's (TE) / Holsworthy Type RT73 AEC-Q200 Thick Film Precision Resistors are available in four different packages with standard resistance values provided in the E96 and E24 series. Specifications include a 75V to 200V maximum operating voltage range, -55°C to +150°C operating temperature range, and a power range of 0.125W to 0.33W. The RT73 resistors feature a metal glaze, high precision, and a -0.1% resistance tolerance rating. TE Type RT73 AEC-Q200 Thick Film Precision Resistors are suitable for car electronics, industrial equipment, automation controls, and testing equipment.

Features

  • Miniaturized size and lightweight design
  • Environmentally friendly
  • High moisture resistance
  • High reliability and performance assurance
  • Metal glaze

Applications

  • Industrial automation
  • Automotive
  • Medical technology
  • Consumer electronics
  • Measurement instrumentation
  • Automation controls
  • Testing equipment

Specifications

  • AEC-Q200 qualified
  • Lead-free design
  • Down to 0.1% resistance tolerance
  • 75V to 200V maximum operating voltage range
  • 0.125W to 0.33W power range
  • -55°C to +150°C operating temperature range

Dimensions

Chart - TE Connectivity / Holsworthy Type RT73 AEC-Q200 Thick Film Precision Resistors
Yayınlandı: 2025-02-13 | Güncellenmiş: 2025-09-24