TE Connectivity LUMAWISE Type OS LED Holder for OSRAM Opto SOLARIQ

TE Connectivity's (TE) LUMAWISE Type OS LED Holder for OSRAM Opto SOLARIQ™ is a small, low-profile, flexible LED holder that provides a quick and easy solderless connection to OSRAM Opto SOLARIQ LED arrays. This straightforward design provides a reliable power connection, mechanical attachment, and proper thermal hold-down force necessary for the LED array. TE LUMAWISE Type OS LED Holder is available as a two-piece corner configuration or as a one-piece assembled unit configured for the specific SOLARIQ array to ease handling and reduce assembly time. This socket allows the direct attachment of LEDs to a heat sink using a standard screw. Typical applications include downlights, spotlights, high bay lighting, overhead fixtures, and area lighting.

Features

  • Available in two-piece configuration or one-piece assembled unit configured to the specific SOLERIQ array to ease handling and reduce assembly time
  • Housing design minimizes obstructed light output from LED
  • Guideposts for easy location and alignment on heat sinks
  • White lighting grade materials with high reflectivity properties
  • Access to COB temperature test point
  • Access to view the LED polarity indicators printed on the LED
  • Rounded corners to minimize shadowing
  • Optical keep-out zone and landing area for secondary optics
  • Optional metal thermal spring enhances pressure on the heat sink for a variety of TIMs without damage to substrates

Specifications

  • Operating temperature range to +105°C without thermal pressure degradation
  • Utilizes a screw size of #4 or M3 for attachment
  • Poke-in style electrical contacts supporting 22AWG to 18AWG solid, 20AWG to 18AWG fused, and 18AWG stranded 300V rated wire
  • 3A current rating
  • 250VDC voltage rating
  • UL- and CSA-recognized component (cUR) for use in UL8750, UL1598 applications
  • IEC 60838-1 and IEC 61984 compliant
  • UV-resistant materials and high-quality metal alloys and plating for long-term stability and reliability during 50,000 hours of normal usage
  • UL 94V-0 flammability rating

Applications

  • Downlights
  • Spotlights
  • High bay lighting
  • Overhead fixtures
  • Area lighting
Yayınlandı: 2013-02-28 | Güncellenmiş: 2022-03-11