TE Connectivity LUMAWISE Type Z50 for Sharp Mega Zenigata
TE Connectivity's (TE) LUMAWISE Type Z50 LED Holders for Sharp Mega Zenigata are small, low-profile, flexible LED holders designed to provide a quick and easy solderless connection to the Sharp Mega Zenigata LED chip-on-board array family. These holders allow the direct attachment of Mega Zenigata LEDs to a heat sink, using standard screws, enabling designs to be more reliable, easier to use, and faster to market. TE LUMAWISE Type Z50 LED Holders for Sharp Mega Zenigata provide a reliable solderless power connection, secure mechanical attachment, proper thermal hold down forces, and a landing zone with attachment features for additional secondary optics.Features
- Snap-in LED retention feature simplifies installation by securing the LED to the holder before mounting
- Enables constant thermal downforce to minimize influence by thermal plastic deformation at high temperature
- Makes easy and clean thermal paste application possible with a built-in excess paste overflow feature
- Provides a specified and stable landing area for additional secondary optics
- Optional alternate mechanical optic attachment accessory
- Minimalistic aesthetic design with clear polarity indication to aid assembly
- Mechanically strong and robust design with negligible light interference
- Available optics from Carclo and LEDIL for Zhaga version
Specifications
- -40°C to +105°C operating temperature range
- Utilizes a minimum screw size of #4 or M3 for attachment
- Poke-in style electrical contacts supporting 22AWG to 18AWG solid, fused, and stranded wire
- Zhaga compatible: 50mm diameter x 6mm high
- Low profile: 45mm x 3.4mm high
- 5A current rating
- 60VDC voltage rating
- Designed to comply with UL 1977, which may help application approbation, according to UL8750 and UL1598
- IEC 60838-2-2
- High mechanical strength
- High heat resistance
- Good electrical properties
- UL 94V-0 flammability rating
Applications
- Downlights
- Spotlights
- Stage lights
- Wall washers
- Architectural lighting
Additional Resources
Yayınlandı: 2013-03-13
| Güncellenmiş: 2025-05-09