TE Connectivity Ultra-Small Spring Fingers

TE Connectivity's (TE) Ultra-Small Spring Fingers feature a small footprint to save valuable PCB space. The closed-loop contact design ensures reliable connection to the PCB, better normal force, and 1.5A higher current capacity. TE Ultra-Small Spring Fingers offer superior performance, improved assembly efficiency, and are available in different heights and styles. The special anti-lifting design improves assembly efficiency by locking the tip of the contact within the sidewall of the spring finger, which prevents the contact from getting caught on an operator's glove during assembly.

Features

  • Ultra smallest footprint saves valuable PCB space
  • Closed-loop contact design ensures reliable PCB connection
  • Superior performance
  • Improved assembly efficiency
  • Special anti-lifting design prevents contact catching during assembly
  • Pick-and-place area supports the auto-assembly process
  • Available in different heights and styles
  • Up to 1.5A high current rating

Applications

  • Mobile phones
  • Wearable devices
  • Smart speakers
  • BLUETOOTH® earbuds
  • VR headsets
  • Tablets and laptops
  • Infotainment
  • Patient monitoring devices
View Results ( 5 ) Page
Parça Numarası Veri Sayfası Açıklama Standart Paket Adedi
2306334-3 2306334-3 Veri Sayfası Devre Kartı Donanımı - PCB SPRING FINGER 1.2H 9000
2306454-3 2306454-3 Veri Sayfası Devre Kartı Donanımı - PCB SPRING FINGER 2.3H 5000
2306654-3 2306654-3 Veri Sayfası Devre Kartı Donanımı - PCB SPRING FINGER 1.8H 7000
2329497-2 2329497-2 Veri Sayfası Devre Kartı Donanımı - PCB SPRING FINGER 1.15H 10000
2336713-2 2336713-2 Veri Sayfası Devre Kartı Donanımı - PCB SPRING FINGER 1.45H 8000
Yayınlandı: 2019-02-11 | Güncellenmiş: 2023-09-18