TE Connectivity USB4® Gen 3 Receptacle Connectors
TE Connectivity's (TE) USB4® Gen 3 Receptacle Connectors are backward-compatible with Thunderbolt™ 3, USB 3.x, and USB 2.0 connectors and feature excellent structure strength for a more robust connector shell. USB4 receptacle connectors transfer data up to 40Gbps and are manufactured with an advanced insert molding process that helps avoid pin-warping issues. The series offers a 20V voltage rating, 5A current rating, and -40°C to +80°C operating temperature range. TE USB 4.0 Gen 3 Receptacle Connectors offer premium performance that is required by next-generation applications such as mobile phones and notebooks in AI and IoT.Features
- Excellent signal integrity (SI) performance
- Robust connector shell
- Backward-compatible with Thunderbolt 3, USB 3.x, and USB 2.0 connectors
- Manufactured with an advanced insert molding process
- Supports resistance to damage and connection integrity during the assembly process
Applications
- Tablets
- Peripherals
- Monitors
- Displays
- Projectors
- Printers
- Mobile phones
- Notebooks
- Gaming or home entertainment
- TVs
- VR/AR devices
- Computing, PC, or SOC design
Specifications
- 24-pin mid-PCB-mount USB-C
- Data transmission rate up to 40Gb/s
- 20V voltage rating
- 5A current rating
- 4N to 20N unmating force after 10,000 mating cycles
- -40°C to +80°C operating temperature range
- Materials
- LCP housing
- Stainless steel shell
- Copper alloy contact
- Stainless steel mid-plate
Videos
Charging Future of EV Infographic
Driving Telematics Infographic
Additional Resources
Yayınlandı: 2021-08-11
| Güncellenmiş: 2023-01-04