TE Connectivity WinTotal v7 Printer Software
TE Connectivity's (TE) WinTotal v7 Printer Software is the latest version of TE Identification software and works with all current TE Identification products and printers. This software is designed for simple and easy use when printing on TE heat-sink sleeves, cable markers, and labels. TE WinTotal v7 Printer Software supports high-quality wire, harness identification, and basic-label printing applications. This software incorporates in-built templates, allowing accurate text positioning based upon product selection. The software features ribbon control for all functions, automatic font sizing, and clipart gallery with commonly used symbols.TE WinTotal v7 Printer Software comes with an advanced editor to create complex layouts that relate to active data fields giving a true "What You See Is What You Get" (WYSIWYG) representation. The software can be supplied through USB dongle (1-2186545-1) or license key (1-2186546-1). This software supports Unicode, which allows for multilingual text to be printed on labels using any or all of the languages required. Typical applications include rail, aerospace, industrial, automation, and panel builders.
System requirements
• IBM compatible PC (1GHz or higher 32bit- or 64bit-processor)
• Windows 10, 8.1, 7 (32bit or 64bit), and Windows Server 2008 and 2012
• 100MB of free disk space
Features
- Over 2500 standard TE Identification products pre-installed
- True print preview
- Extensive barcode and QR-code support, including DoD UID
- Software can be supplied via a USB dongle or license key
- Multiple label design objects (text, lines, boxes, circles, and images)
- Clipart gallery with commonly used symbols
- Live database view in fields
- Offers a full set of print and design functionalities
- Available of 13 different languages
- Unicode allows for multilingual text to be printed on the label, using any or all of the languages required
- True-print preview prevents mistakes when printing
- Advanced template design allows for the creation of graphics, logos, barcodes, lines, rectangles, and circles
Applications
- Rail
- Aerospace
- Industrial
- Automation
- Panel builders
Additional Resources
Yayınlandı: 2019-11-26
| Güncellenmiş: 2024-09-23