TE Connectivity Enhanced zQSFP+ Cages

TE Connectivity's (TE) Enhanced zQSFP+ (QSFP28) Cages are enhanced to provide a 55% reduction in force needed to insert the line card into the front of the bezel. The reduction in insertion force makes assembly easier and faster, and it also reduces the risk of damage, which can lead to reduced electromagnetic interference (EMI) performance. TE's Enhanced zQSFP+ Cages feature EMI sealing enhancements that provide a 10dB EMI performance improvement over current zQSFP+ connectors. These enhanced zQSFP+ connectors can function as a drop-in replacement for existing QSFP cages and are compatible with existing zQSFP+ connectors and plugs.

Features

  • Provides a 55% reduction in force needed to insert the line card into the front of the bezelMakes assembly easier and faster
  • Reduces the risk of damage, which can lead to reduced EMI performance
  • EMI sealing enhancements provide 10dB EMI performance improvement over current QSFP28 connectors
Yayınlandı: 2016-08-25 | Güncellenmiş: 2022-03-11