Techway PFP-ZU+ Zynq PCIe Boards with FMC+ Site
Techway PFP-ZU+ Zynq PCIe Boards with FMC+ Site are multi-purpose boards based on the latest AMD’s (Xilinx) Zynq UltraScale+ SoC (System-on-Chip). Versatility comes from valuable features, including a fully FMC+ site, DDR4 memories, a management system, and more. Thanks to an Arm® processor, users can access multiple interfaces, allowing easy stand-alone equipment design. Built on a standard real-time processor and programmable logic-equipped platform, the Techway PFP-ZU+ Zynq boards PCIe with FMC+ site feature ZU7CG, ZU11EG, and ZU7EV SoCs to optimize performance/price ratio. The Zynq® UltraScale+™ MPSoC devices provide 64-bit processor scalability while combining real-time control with soft/hard engines for graphics, video, waveform, and packet processing. The PFP-ZU+ can be easily used in a standard PC environment (drivers available for Windows and Linux) or in user enclosures as stand-alone equipment.Features
- Zynq UltraScale+ MPSoC
- PCIe x4 Gen3
- Embedded CPU and FPGA processing
- Versatile interface with FMC+ connector
- Multiple standard interfaces including USB, SATA, RJ45, etc.
- Additional interfaces including user I/Os and an optical FireFly slot
- Cost-effective solution
- Stand-alone mode
- High-speed protocol capable of up to 16.3Gbps
- Programmable oscillators
- Extended optical interface
- Windows or Linux support
- ITAR free
- 0°C to +70°C operating temperature range
- RoHS and REACH compliant
Applications
- Co-processing
- Test benches
- Prototyping
- Data-acquisition
- Data-recording
- High-speed data-switching
Specifications
- Hardware
- Zynq UltraScale+ MPSoC
- ZU7CG
- ZU7EV
- ZU11EG
- PL (FPGA) interfaces
- PCIe Gen3 x4
- FMC+ connector (160x I/O + up to 24x HSS)
- FireFlyTM slot (option)
- LED
- User I/O
- RAM DDR4 banks (2x 1GB at 2400Mbps)
- PS (CPU) interfaces
- Ethernet port (10/100/1000BaseT)
- USB (2.0/3.0)
- SATA III
- Mini DisplayPort
- RAM DDR4 bank (1x 1GB @2400Mbps 32 bits)
- 1x eMMC (Flash NAND)
- 1x QSPI
- 1x µSD slot
- Multiple boot options
- External power supply (stand-alone)
- Zynq UltraScale+ MPSoC
- Firmware
- VHDL PCIe core (Gen3 x4)
- Continuous and Scatter gather DMA
- VHDL DDR4 memory controller
- VHDL system monitoring
- Software
- Linux BSP for Arm® (Peta Linux)
- Simplified and open API
- Development Kit for Windows and Linux
- C++ API design examples
- Support and documentation
Interfaces
Videos
Yayınlandı: 2023-09-29
| Güncellenmiş: 2023-11-30