TE Connectivity ZHD-SCE Heat Shrink Identification Marker Sleeves
TE Connectivity's (TE) ZHD-SCE Heat Shrink Identification Marker Sleeves are cut sleeves arranged in a ladder format. TE's ZHD-SCE sleeves feature radiation cross-linked, zero-halogen material. ZHD-SCE is designed to bridge the gap for installations where the highest performance is demanded from an identification sleeve, without losing safety or capability.Features
- Zero halogen
- Low toxic fumes
- Non-flame propagating
- Resistant to rail and industrial fluids including diesel (defined by RW-2536)
- 2.4mm to 38.1mm diameter
- 2:1 shrink ratio
Applications
- Pre-termination cable identification
- Locations where a fire risk to people or equipment is present
- Installations that require outstanding fluid resistance, especially from diesel
- Rail, mass transit, aerospace, marine, and heavy industrial
Videos
Yayınlandı: 2015-09-10
| Güncellenmiş: 2022-03-11