TE Connectivity IDC SSL Connectors

TE Connectivity's IDC SSL Connectors are insulation displacement (IDC) SMT and thru-hole wire-to-board connectors designed for quick, tool-less termination of discrete wires onto LED printed circuit boards. The IDC SSL connectors feature TE Connectivity´s proven insulation displacement technology to provide a robust, stable electrical and mechanical power connection to single or multiple printed circuit boards in solid state lighting and non-lighting applications. TE IDC SSL connectors are available in 1 to 4 positions and SMT or thru-hole mounting. The IDC SSL connectors are also available in a wide wire range from 18-24AWG, for both solid and stranded wire, with options for feed-thru or closed-in applications.

Features

  • Available in 1, 2, 3, and 4 positions
  • SMT and thru-hole
  • Closed end and feed thru
  • 18-24AWG stranded and solid wire
  • Dual IDC slots for redundancy
  • Wire placement "viewing" window
  • Wire gauge color coded
  • Tool-less termination

Applications

  • LED lighting controls
  • General illumination LED fixtures
  • Connecting strings of PCB LED light modules
  • Non-lighting wire-to-board applications

Specifications

  • Electrical
    • Operating Current: 8A (18 AWG only)
    • Maximum Operating Voltage: 250VAC / 250VDC
    • Dielectric Withstanding Voltage: 1500VAC

  • Mechanical
    • Operating Temperature: -40ºC to 105ºC
    • Wire Retention: 5 lbs. minimum

  • Materials
    • Housings: 94VØ rated high temperature resistant thermoplastic
    • Contacts: tin over nickel plated copper alloy

  • Standards
    • UL 1977
    • Design Objectives: 108-2404
    • Application Specification: 114-13266
    • Tape and Reel Packaging per EIA-481
Yayınlandı: 2010-03-02 | Güncellenmiş: 2025-09-04