Tekscan FLXLC FlexiForce™ Load Concentrators

Tekscan FLXLC FlexiForce™ Load Concentrators evenly distribute force across a FlexiForce sensor’s sensing region, optimizing linearity and repeatability. These peel-and-stick, delrin load concentrators are available in 10-packs and two-diameter options. FLXLC-A features a 7.1mm diameter, while the FLXLC-B offers a ø19.1mm diameter. Both have a 0.7mm thickness.

Features

  • Optimizes sensor linearity and repeatability
  • Evenly distributes force across the sensing region
  • Peel-and-stick using 3M 9482PC backing tape
  • Black Delrin® Acetal plastic
  • Smooth texture with a Rockwell R120-R122 hardness
  • Available sizes
    • ø7.1mm x 0.7mm thickness (ø0.28" x 0.03") for FLXLC-A
    • ø19.1mm x 0.7mm thickness (ø0.75" x 0.03") for FLXLC-B
  • -20°C to +180°C operating temperature range

Videos

Yayınlandı: 2023-05-10 | Güncellenmiş: 2023-08-14