Teledyne Relays HIR High Isolation Reed Relays
Teledyne HIR High Isolation Reed Relays are designed in a PCB mountable form factor with hermetically sealed contacts that withstand up to 3000VDC. These plastic package relays provide the consistent switching performance of a high voltage sealed reed switch in a convenient, lightweight form factor. Applications include medical equipment, power generation/conversion, power protection circuits, automated test equipment, and motor controllers/inductive loads.Features
- High isolation between open contacts
- Hermetically sealed contacts
- Lightweight plastic package
- RoHS complaint
Applications
- Medical equipment
- Power generation/conversion
- Power protection circuits
- Automated test equipment
- Motor controllers and inductive loads
Specifications
- Coil characteristics
- Coil voltage ranges
- 12VDC to 48VDC nominal
- 16VDC to 60VDC maximum
- 530Ω to 12kΩ ±10% coil resistance at +20°C
- 8.4VDC to 35VDC maximum operating voltage
- 0.7VDC to 4.8VDC minimum release voltage
- Coil voltage ranges
- Contact characteristics
- Rhodium contact material
- 350V/300V switching voltage
- 1A switching current
- 2.5A carry current
- 100W contact rating
- 0.1Ω maximum contact resistance
- Life expectancy
- 2x108 minimum low load operations
- 109 minimum mechanical life operations
- Relay characteristics
- 1010Ω minimum insulation resistance
- 1000VDC minimum reed breakdown voltage
- Dielectric strengths
- 1000V between contacts
- 3000V coil to contact
- 3000V case to contact
- 3000V case to coil
- 0.177" minimum electrical clearance
- 1.5ms typical operate time, bounce included
- 0.1ms typical release time
- Environmental characteristics
- Temperature ranges
- -40°C to +85°C operating
- -40°C to +100°C storage
- 2500Hz resonance frequency
- Temperature ranges
Yayınlandı: 2021-08-30
| Güncellenmiş: 2022-03-11