Teledyne LeCroy T3DSO3000HD Digital Oscilloscopes

Teledyne LeCroy T3DSO3000HD Digital Oscilloscopes feature 200MHz, 350MHz, 500MHz, and 1GHz bandwidth devices that display 4 analog channels and an optional 16 digital channels with mixed signal analysis ability. The oscilloscopes offer a maximum waveform capture rate of up to 200,000wfm/s in normal mode and 890,00wfm/s in sequence mode. The T3DSO3000HD series provides a 256-level intensity grading display function, various serial bus triggering and decoders, which support I2C, SPI, UART, CAN, LIN, CAN FD, FlexRay, I2S, MILSTD-1553B, SENT, Manchester, and ARINC429 protocols. The oscilloscopes achieve automatic measurements on 50+ parameters, supporting statistics with histogram, track, trend, gating measurements, and other measurements on Math, History, and Ref. functions. The Teledyne LeCroy T3DSO3000HD Digital Oscilloscopes have a built-in web server supporting remote control over the LAN port using a web browser and supports an external mouse and keyboard.

Features

  • 10.1" display with 1024 x 600 resolution
  • 12-bit analog-digital converters with sample rates up to 4GSa/s
  • 4 analog channels, up to 1GHz bandwidth
  • 16 digital channels
  • 50MHz waveform generator
  • Front ends with 125μVrms noise floor
  • Waveform capture rate up to 200,000wfm/s (normal mode) and 890,000wfm/s (sequence mode)
  • Supports 256-level intensity grading and color temperature display modes
  • Up to 400Mpts/ch record length
  • Serial bus triggering and decoder
  • Supports I2C, SPI, UART, CAN, LIN, CAN FD, FlexRay, I2S, MILSTD-1553B, SENT, Manchester, and ARINC429 protocols
  • History waveform record function
  • Automatic measurements on 50+ parameters
  • Supports statistics with histogram, track, trend, gating measurement, and Math, History, and Ref. measurements
  • 4 Math traces, support formula editor
  • High-speed hardware-based average, ERES
  • High-speed hardware-based mask test function
  • Interfaces available
    • 2x USB 3.0 hosts
    • 1x USB 2.0 host
    • USBTMC
    • 1000M LAN (VXI-11/Telnet/Socket/LXI)
    • Pass/Fail
    • Trigger Out
  • Built-in web server supports remote control over the LAN port using a web browser
  • Supports SCPI remote control commands
  • Supports external mouse and keyboard

Specifications

  • 200MHz to 1GHz bandwidth range
  • 12-bit vertical resolution
  • Memory depth
    • 400Mpts/ch (interleaving single-channel mode)
    • 200Mpts/ch (interleaving dual-channel mode)
    • 100Mpts/ch (non-interleaving mode)
  • Sample rates
    • 4GSa/s (interleaving mode)
    • 2GSa/s (non-interleaving mode)
  • 0°C to +50°C operating temperature range
  • -30°C to +70°C non-operating temperature range

I/O Interface Overview

Infographic - Teledyne LeCroy T3DSO3000HD Digital Oscilloscopes

Videos

Yayınlandı: 2024-09-24 | Güncellenmiş: 2025-03-25