Teledyne LeCroy T3DSO4000L-HD Low Profile Oscilloscopes

Teledyne LeCroy T3DSO4000L-HD Low-Profile Oscilloscopes feature 4-channel and 8-channel (1U high and 2U high packages) models with analog bandwidth options from 500MHz to 2GHz. The low-profile form factor, combined with 12-bit high-resolution ADCs and a low-noise front end, provides impressive noise performance. The T3DSO4000L-HD oscilloscopes provide a maximum real-time sample rate of 10GSa/s per channel and a maximum memory depth of 500Mpts/ch (1 channel). These low-profile oscilloscopes consist of a built-in 25MHz waveform generator and support remote control over a LAN port. The T3DSO4000L-HD low-profile oscilloscopes are ideal for ATE systems and automated applications.

T3PP500

The T3PP500 passive probe is the replacement probe for the T3DSO4000L-HD low-profile oscilloscopes. This passive probe features a 500MHz bandwidth, a 10x probe, and a 10:1 attenuation.

Features

  • Low profile form factor:
    • 4-channel model: 1U high package
    • 8-channel model: 2U high package
  • Analog channel bandwidth:
    • Up to 2GHz
    • Real-time sampling rate of up to 10GSa/s
  • 12-bit ADC combined with a low-noise front end provides excellent noise performance
  • Supports remote control over LAN port
  • Built-in 25MHz waveform generator
  • New generation of high-speed display technology:
    • Waveform capture rates up to 170,000wfm/s (normal mode) and 750,000wfm/s (sequence mode)
    • Supports 256-level intensity grading and color temperature display modes
    • Memory depth up to 500Mpts/channel
    • Digital trigger system
  • 153μVrms at the full bandwidth of 2GHz low noise floor

Applications

  • ATE systems
  • Automated devices

T3DSO4000L-HD Functions and Characteristics

Teledyne LeCroy T3DSO4000L-HD Low Profile Oscilloscopes
Yayınlandı: 2024-07-08 | Güncellenmiş: 2025-02-25